
PAN-8X1,25-BL | |
|---|---|
DigiKey Part Number | 2171-PAN-8X1,25-BL-ND |
Manufacturer | |
Manufacturer Product Number | PAN-8X1,25-BL |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Series | Operating Pressure 218 PSI (15 bar) |
Packaging Bulk | Operating Temperature -30°C ~ 80°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.693" (43.00mm) |
Outer Diameter 0.315" (8.00mm) | Minimum Bend Radius 0.866" (22.00mm) |
Inner Diameter 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |


