
NPQR-L-M5-Q4 | |
|---|---|
DigiKey Part Number | 2171-NPQR-L-M5-Q4-ND |
Manufacturer | |
Manufacturer Product Number | NPQR-L-M5-Q4 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 4mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 4mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -14 ~ 232 PSI (-1 ~ 16 bar) |
Series | Operating Temperature -20°C ~ 150°C |
Packaging Bulk | Thread Size M5 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Stainless Steel |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,07000 Kč | 864,07 Kč |
| Unit Price without VAT: | 864,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,52470 Kč |


