
NEBS-L1G4-K-2.5-LE4 | |
|---|---|
DigiKey Part Number | 2171-NEBS-L1G4-K-2.5-LE4-ND |
Manufacturer | |
Manufacturer Product Number | NEBS-L1G4-K-2.5-LE4 |
Description | CONNECTING CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Festo Corporation | Length 8.20' (2.50m) |
Series | Color Gray, Individual (Round) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |









