
EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA | |
|---|---|
DigiKey Part Number | 2171-EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA-ND |
Manufacturer | |
Manufacturer Product Number | EPCS-BS-45-150-10P-A-ST-M-H1-PLK-AA |
Description | ELECTRIC CYLINDER UNIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 5.906" (150.00mm) Ball Screw Integrated Controller, Limit Switches 24VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Festo Corporation | Voltage - Rated 24VDC |
Packaging Bulk | Construction Ball Screw |
Part Status Active | Accuracy ±20µm |
Type Linear Actuator | Acceleration 5.00 m/s² |
Motor Type Stepper | Features Integrated Controller, Limit Switches |
Stroke Length 5.906" (150.00mm) | Feedback Type Absolute Encoder |
Load Force (Dynamic) 88.19lbf (392.3N) | Termination Style Wire Leads with Connector |
Load Force (Static) 101.16lbf (450.0N) | Operating Temperature 0°C ~ 50°C |
Speed 9.06 in/s (230.0 mm/s) | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 256,68000 Kč | 24 256,68 Kč |
| Unit Price without VAT: | 24 256,68000 Kč |
|---|---|
| Unit Price with VAT: | 29 350,58280 Kč |


