
EPCC-BS-32-75-8P-A | |
|---|---|
DigiKey Part Number | 2171-EPCC-BS-32-75-8P-A-ND |
Manufacturer | |
Manufacturer Product Number | EPCC-BS-32-75-8P-A |
Description | ELECTRIC CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper 2.953" (75.00mm) Ball Screw |
Datasheet | Datasheet |
Category | Speed 19.69 in/s (500.0 mm/s) |
Manufacturer Festo Corporation | Duty Cycle 100% |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±20µm |
Part Status Active | Acceleration 15.00 m/s² |
Type Linear Actuator | Termination Style Connector |
Motor Type Stepper | Operating Temperature 0°C ~ 60°C |
Stroke Length 2.953" (75.00mm) | Ingress Protection IP40 |
Load Force (Dynamic) 33.72lbf (150.0N) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 639,61000 Kč | 11 639,61 Kč |
| Unit Price without VAT: | 11 639,61000 Kč |
|---|---|
| Unit Price with VAT: | 14 083,92810 Kč |

