
EGSS-BS-KF-45-50-10P-ST-M-H1-PLK-AA | |
|---|---|
DigiKey Part Number | 2171-EGSS-BS-KF-45-50-10P-ST-M-H1-PLK-AA-ND |
Manufacturer | |
Manufacturer Product Number | EGSS-BS-KF-45-50-10P-ST-M-H1-PLK-AA |
Description | MINI-SLIDE UNIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Axis Stepper 1.969" (50.00mm) Ball Screw Integrated Controller, Limit Switches 24VDC |
Datasheet | Datasheet |
Category | Duty Cycle 100% |
Manufacturer Festo Corporation | Voltage - Rated 24VDC |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±15µm |
Part Status Active | Acceleration 5.00 m/s² |
Type Linear Axis | Features Integrated Controller, Limit Switches |
Motor Type Stepper | Feedback Type Absolute Encoder |
Stroke Length 1.969" (50.00mm) | Termination Style Connector |
Load Force (Dynamic) 26.97lbf (120.0N) | Operating Temperature 0°C ~ 50°C |
Speed 9.84 in/s (250.0 mm/s) | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 583,74000 Kč | 28 583,74 Kč |
| Unit Price without VAT: | 28 583,74000 Kč |
|---|---|
| Unit Price with VAT: | 34 586,32540 Kč |

