Linear Actuator Round Cylinder Double Acting 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSNU-S-8-20-P-A-MQ

DigiKey Part Number
2171-DSNU-S-8-20-P-A-MQ-ND
Manufacturer
Manufacturer Product Number
DSNU-S-8-20-P-A-MQ
Description
ROUND CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.787" (20.00mm)
Manufacturer
Festo Corporation
Operation
Double Acting
Series
Operating Pressure
21.8 ~ 145 PSI (1.5 ~ 10 bar)
Packaging
Bulk
Connection Method
M5
Part Status
Active
Features
ISO Standardized
Type
Linear Actuator
Shaft Detail
External Thread M4
Construction
Round Cylinder
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 000,55000 Kč1 000,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 000,55000 Kč
Unit Price with VAT:1 210,66550 Kč