
DSNU-25-10-P-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-25-10-P-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-25-10-P-A |
Description | ISO CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 0.394" (10.00mm) | |
Operation | Double Acting | |
Operating Pressure | 8.7 ~ 145 PSI (0.6 ~ 10 bar) | |
Connection Method | G1/8 | |
Features | ISO Standardized | |
Shaft Detail | External Thread M8 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 551,33000 Kč | 1 551,33 Kč |
| Unit Price without VAT: | 1 551,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 877,10930 Kč |

