
DSNU-20-25-P-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-20-25-P-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-20-25-P-A |
Description | ISO CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.984" (25.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 11.6 ~ 145 PSI (0.8 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M8 |
Construction Round Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,38000 Kč | 1 472,38 Kč |
| Unit Price without VAT: | 1 472,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,57980 Kč |

