
DSNU-16-50-PPS-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-16-50-PPS-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-16-50-PPS-A |
Description | ISO CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 1.969" (50.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 11.6 ~ 145 PSI (0.8 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M6 |
Construction Round Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 505,77000 Kč | 1 505,77 Kč |
| Unit Price without VAT: | 1 505,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 821,98170 Kč |

