Linear Actuator Round Cylinder Double Acting 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSNU-16-25-P-A

DigiKey Part Number
2171-DSNU-16-25-P-A-ND
Manufacturer
Manufacturer Product Number
DSNU-16-25-P-A
Description
ISO CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.984" (25.00mm)
Manufacturer
Festo Corporation
Operation
Double Acting
Series
Operating Pressure
11.6 ~ 145 PSI (0.8 ~ 10 bar)
Packaging
Bulk
Connection Method
M5
Part Status
Active
Features
ISO Standardized
Type
Linear Actuator
Shaft Detail
External Thread M6
Construction
Round Cylinder
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 350,59000 Kč1 350,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 350,59000 Kč
Unit Price with VAT:1 634,21390 Kč