
DSBC-40-25-PPSA-N3 | |
|---|---|
DigiKey Part Number | 2171-DSBC-40-25-PPSA-N3-ND |
Manufacturer | |
Manufacturer Product Number | DSBC-40-25-PPSA-N3 |
Description | ISO CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Tie-Rod Cylinder Double Acting 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Tie-Rod Cylinder | |
Stroke Length | 0.984" (25.00mm) | |
Operation | Double Acting | |
Operating Pressure | 8.7 ~ 174 PSI (0.6 ~ 12 bar) | |
Connection Method | G1/4 | |
Features | ISO Standardized | |
Shaft Detail | External Thread M12 x 1.25 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 143,33000 Kč | 4 143,33 Kč |
| Unit Price without VAT: | 4 143,33000 Kč |
|---|---|
| Unit Price with VAT: | 5 013,42930 Kč |

