Linear Actuator Tie-Rod Cylinder Double Acting 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSBC-32-50-PPSA-N3

DigiKey Part Number
2171-DSBC-32-50-PPSA-N3-ND
Manufacturer
Manufacturer Product Number
DSBC-32-50-PPSA-N3
Description
ISO CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Tie-Rod Cylinder Double Acting 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Tie-Rod Cylinder
Stroke Length
1.969" (50.00mm)
Operation
Double Acting
Operating Pressure
8.7 ~ 174 PSI (0.6 ~ 12 bar)
Connection Method
G1/8
Features
ISO Standardized
Shaft Detail
External Thread M10 x 1.25
Operating Temperature
-20°C ~ 80°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 715,18000 Kč3 715,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 715,18000 Kč
Unit Price with VAT:4 495,36780 Kč