



DGST-16-50-E1A | |
|---|---|
DigiKey Part Number | 2171-DGST-16-50-E1A-ND |
Manufacturer | |
Manufacturer Product Number | DGST-16-50-E1A |
Description | MINI SLIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Construction Guided Cylinder |
Manufacturer Festo Corporation | Stroke Length 1.969" (50.00mm) |
Series | Operation Double Acting |
Packaging Bulk | Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) |
Part Status Active | Connection Method M5 |
Type Linear Actuator | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 485,35000 Kč | 10 485,35 Kč |
| Unit Price without VAT: | 10 485,35000 Kč |
|---|---|
| Unit Price with VAT: | 12 687,27350 Kč |

