


DFM-25-50-P-A-GF | |
|---|---|
DigiKey Part Number | 2171-DFM-25-50-P-A-GF-ND |
Manufacturer | |
Manufacturer Product Number | DFM-25-50-P-A-GF |
Description | GUIDED DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Construction Guided Cylinder |
Manufacturer Festo Corporation | Stroke Length 1.969" (50.00mm) |
Series | Operation Double Acting |
Packaging Bulk | Operating Pressure 21.8 ~ 145 PSI (1.5 ~ 10 bar) |
Part Status Active | Connection Method G1/8 |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 238,85000 Kč | 7 238,85 Kč |
| Unit Price without VAT: | 7 238,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 759,00850 Kč |

