Linear Actuator Guided Cylinder Double Acting 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Guided Cylinder Double Acting 1.969" (50.00mm)
Festo Product Spotlight – DFM Guided Actuator

DFM-20-50-P-A-GF

DigiKey Part Number
2171-DFM-20-50-P-A-GF-ND
Manufacturer
Manufacturer Product Number
DFM-20-50-P-A-GF
Description
GUIDED DRIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Guided Cylinder Double Acting 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Guided Cylinder
Stroke Length
1.969" (50.00mm)
Operation
Double Acting
Operating Pressure
29 ~ 145 PSI (2 ~ 10 bar)
Connection Method
M5
Features
-
Shaft Detail
-
Operating Temperature
-20°C ~ 80°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 528,49000 Kč6 528,49 Kč
Manufacturers Standard Package
Unit Price without VAT:6 528,49000 Kč
Unit Price with VAT:7 899,47290 Kč