


DFM-12-50-P-A-GF | |
|---|---|
DigiKey Part Number | 2171-DFM-12-50-P-A-GF-ND |
Manufacturer | |
Manufacturer Product Number | DFM-12-50-P-A-GF |
Description | GUIDED DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Construction Guided Cylinder |
Manufacturer Festo Corporation | Stroke Length 1.969" (50.00mm) |
Series | Operation Double Acting |
Packaging Bulk | Operating Pressure 29 ~ 145 PSI (2 ~ 10 bar) |
Part Status Active | Connection Method M5 |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 761,93000 Kč | 4 761,93 Kč |
| Unit Price without VAT: | 4 761,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 761,93530 Kč |

