


DFM-12-25-P-A-GF | |
|---|---|
DigiKey Part Number | 2171-DFM-12-25-P-A-GF-ND |
Manufacturer | |
Manufacturer Product Number | DFM-12-25-P-A-GF |
Description | GUIDED ACTUATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 0.984" (25.00mm) | |
Operation | Double Acting | |
Operating Pressure | 29 ~ 145 PSI (2 ~ 10 bar) | |
Connection Method | M5 | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 525,49000 Kč | 4 525,49 Kč |
| Unit Price without VAT: | 4 525,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 475,84290 Kč |

