
CPX-E-PN | |
|---|---|
DigiKey Part Number | 2171-CPX-E-PN-ND |
Manufacturer | |
Manufacturer Product Number | CPX-E-PN |
Description | BUS MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Festo Corporation | Mounting Type DIN Rail |
Series | Termination Style RJ45 |
Packaging Bulk | Operating Temperature -5°C ~ 50°C |
Part Status Active | Ingress Protection IP20 |
Type Control Module | Approval Agency CE, cULus, KC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 800,98000 Kč | 18 800,98 Kč |
| Unit Price without VAT: | 18 800,98000 Kč |
|---|---|
| Unit Price with VAT: | 22 749,18580 Kč |

