WBC2.5/A-4B1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ferroxcube
In Stock: 0
Unit Price: 4,96519 Kč
Datasheet
WBC2.5/A-3S4-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBC2.5/A-4B1

DigiKey Part Number
1779-WBC2.5/A-4B1-ND
Manufacturer
Manufacturer Product Number
WBC2.5/A-4B1
Description
FERRITE BEAD 700 OHM AXIAL 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
700 Ohms @ 180 MHz 1 Signal Line Ferrite Bead Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
700 Ohms @ 180 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00010,39870 Kč31 196,10 Kč
Unit Price without VAT:10,39870 Kč
Unit Price with VAT:12,58243 Kč