



UR64/40/20-3F3 | |
|---|---|
DigiKey Part Number | 1779-1462-ND |
Manufacturer | |
Manufacturer Product Number | UR64/40/20-3F3 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Type 2.520" (64.00mm) Length 0.787" (20.00mm) Width Diameter 1.575" (40.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.575" (40.00mm) | |
Length | 2.520" (64.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 181,21300 Kč | 1 812,13 Kč |
| 25 | 151,11840 Kč | 3 777,96 Kč |
| 72 | 123,66361 Kč | 8 903,78 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |



