
UR37/26/18-3C90 | |
|---|---|
DigiKey Part Number | UR37/26/18-3C90-ND |
Manufacturer | |
Manufacturer Product Number | UR37/26/18-3C90 |
Description | FERRITE CORE UR 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core UR Type 1.457" (37.00mm) Length 0.709" (18.00mm) Width Diameter 1.012" (25.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | UR 37 x 26 x 18 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.012" (25.70mm) | |
Length | 1.457" (37.00mm) | |
Width | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 320 | 28,35255 Kč | 37 425,37 Kč |
| Unit Price without VAT: | 28,35255 Kč |
|---|---|
| Unit Price with VAT: | 34,30659 Kč |


