Uncoated 3C94 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.047" (52.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U93/52/30-3C94

DigiKey Part Number
1779-1238-ND
Manufacturer
Manufacturer Product Number
U93/52/30-3C94
Description
FERRITE CORE U 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.047" (52.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
U 93 x 52 x 30
Material
3C94
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
2.047" (52.00mm)
Length
3.661" (93.00mm)
Width
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1863,23000 Kč863,23 Kč
16600,14938 Kč9 602,39 Kč
Manufacturers Standard Package
Unit Price without VAT:863,23000 Kč
Unit Price with VAT:1 044,50830 Kč