
U10/8/3-3C94 | |
---|---|
DigiKey Part Number | U10/8/3-3C94-ND |
Manufacturer | |
Manufacturer Product Number | U10/8/3-3C94 |
Description | FERRITE CORE U 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core U Type 0.390" (9.90mm) Length 0.112" (2.85mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 10 x 8 x 3 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.323" (8.20mm) | |
Length | 0.390" (9.90mm) | |
Width | 0.112" (2.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
30 810 | 3,18959 Kč | 98 271,27 Kč |
Unit Price without VAT: | 3,18959 Kč |
---|---|
Unit Price with VAT: | 3,85940 Kč |