
TX39/20/13-3C94 | |
|---|---|
DigiKey Part Number | 1779-1609-ND |
Manufacturer | |
Manufacturer Product Number | TX39/20/13-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.567" (39.80mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 39 x 20 x 13 | |
Material | 3C94 | |
Diameter | 1.567" (39.80mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.76 | |
Effective Length (le) mm | 84.9 | |
Effective Area (Ae) mm² | 112.0 | |
Effective Magnetic Volume (Ve) mm³ | 9513.0 | |
Finish | Epoxy | |
Height | 0.535" (13.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 76,20100 Kč | 762,01 Kč |
| 25 | 64,41320 Kč | 1 610,33 Kč |
| 50 | 56,22880 Kč | 2 811,44 Kč |
| 140 | 46,15964 Kč | 6 462,35 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |



