
TX36/23/15-3E27 | |
---|---|
DigiKey Part Number | 1779-1604-ND |
Manufacturer | |
Manufacturer Product Number | TX36/23/15-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 36 x 23 x 15 | |
Material | 3E27 | |
Diameter | 1.463" (37.15mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.630" (16.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,07000 Kč | 87,07 Kč |
10 | 59,57400 Kč | 595,74 Kč |
25 | 50,51680 Kč | 1 262,92 Kč |
50 | 44,23460 Kč | 2 211,73 Kč |
140 | 35,69964 Kč | 4 997,95 Kč |
280 | 34,46621 Kč | 9 650,54 Kč |
Unit Price without VAT: | 87,07000 Kč |
---|---|
Unit Price with VAT: | 105,35470 Kč |