
TX25/15/10-3E27 | |
|---|---|
DigiKey Part Number | 1779-1554-ND |
Manufacturer | |
Manufacturer Product Number | TX25/15/10-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.007" (25.95mm) Diameter 0.429" (10.90mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 5500.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.23 |
Part Status Active | Effective Length (le) mm 60.2 |
Core Type Toroid | Effective Area (Ae) mm² 48.9 |
Supplier Device Package TX 25 x 15 x 10 | Effective Magnetic Volume (Ve) mm³ 2944.0 |
Material 3E27 | Finish Epoxy |
Diameter 1.007" (25.95mm) | Height 0.429" (10.90mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 34,34900 Kč | 343,49 Kč |
| 25 | 29,32280 Kč | 733,07 Kč |
| 50 | 25,85240 Kč | 1 292,62 Kč |
| 100 | 22,62820 Kč | 2 262,82 Kč |
| 288 | 18,13632 Kč | 5 223,26 Kč |
| 576 | 16,89549 Kč | 9 731,80 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |


