
TX22/14/6.4-3E12 | |
|---|---|
DigiKey Part Number | 1779-1525-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/6.4-3E12 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 22 x 14 x 6.4 | |
Diameter | 0.880" (22.35mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.265" (6.75mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 21,70500 Kč | 217,05 Kč |
| 25 | 18,59720 Kč | 464,93 Kč |
| 50 | 16,45980 Kč | 822,99 Kč |
| 100 | 14,47480 Kč | 1 447,48 Kč |
| 250 | 12,06892 Kč | 3 017,23 Kč |
| 504 | 10,40177 Kč | 5 242,49 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |



