
TX22/14/6.4-3D3 | |
|---|---|
DigiKey Part Number | 1779-TX22/14/6.4-3D3-ND |
Manufacturer | |
Manufacturer Product Number | TX22/14/6.4-3D3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3D3 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 22 x 14 x 6.4 | |
Material | 3D3 | |
Diameter | 0.880" (22.35mm) | |
Inductance Factor (Al) | 454 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 2.2 | |
Effective Length (le) mm | 54.2 | |
Effective Area (Ae) mm² | 24.8 | |
Effective Magnetic Volume (Ve) mm³ | 1340.0 | |
Finish | Epoxy | |
Height | 0.265" (6.75mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 512 | 13,72935 Kč | 20 758,78 Kč |
| Unit Price without VAT: | 13,72935 Kč |
|---|---|
| Unit Price with VAT: | 16,61251 Kč |


