



TX13/7.9/6.4-4C65 | |
|---|---|
DigiKey Part Number | 1779-1508-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.9/6.4-4C65 |
Description | FERRITE CORE TOROID 4C65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 4C65 Ferrite Core Toroid Type Length Width 0.526" (13.35mm) Diameter 0.275" (7.00mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 13 x 7.9 x 6.4 |
Manufacturer Ferroxcube | Material 4C65 |
Packaging Bulk | Diameter 0.526" (13.35mm) |
Part Status Active | Finish Epoxy |
Core Type Toroid | Height 0.275" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 30,01100 Kč | 300,11 Kč |
| 25 | 25,65240 Kč | 641,31 Kč |
| 50 | 22,64900 Kč | 1 132,45 Kč |
| 100 | 19,85860 Kč | 1 985,86 Kč |
| 250 | 16,46668 Kč | 4 116,67 Kč |
| 500 | 14,40072 Kč | 7 200,36 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |




