TN14/9/5-3F3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ferroxcube
In Stock: 0
Unit Price: 4,72835 Kč
Datasheet
Image for TN14/9/5-3F3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN14/9/5-3F3

DigiKey Part Number
1779-TN14/9/5-3F3-ND
Manufacturer
Manufacturer Product Number
TN14/9/5-3F3
Description
Ferrite Misc
Customer Reference
Detailed Description
Nylon 3F3 Ferrite Core Toroid Type Length Width 0.575" (14.60mm) Diameter 0.217" (5.51mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Obsolete
Core Type
Toroid
Supplier Device Package
TN 14 x 9 x 5
Material
3F3
Diameter
0.575" (14.60mm)
Inductance Factor (Al)
790 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
1800
Core Factor (ΣI/A) mm⁻¹
2.84
Effective Length (le) mm
35.0
Effective Area (Ae) mm²
12.3
Effective Magnetic Volume (Ve) mm³
430.0
Finish
Nylon
Height
0.217" (5.51mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes