
ROD10/50-3C90 | |
|---|---|
DigiKey Part Number | ROD10/50-3C90-ND |
Manufacturer | |
Manufacturer Product Number | ROD10/50-3C90 |
Description | FERRITE CORE ROD 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core ROD Type 1.969" (50.00mm) Length Width 0.394" (10.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ROD | |
Supplier Device Package | ROD 10 x 50 | |
Material | 3C90 | |
Diameter | 0.394" (10.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | 1.969" (50.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 14,48599 Kč | 24 336,46 Kč |
| Unit Price without VAT: | 14,48599 Kč |
|---|---|
| Unit Price with VAT: | 17,52805 Kč |



