



RM6S/I-3C95 | |
|---|---|
DigiKey Part Number | 1779-1230-ND |
Manufacturer | |
Manufacturer Product Number | RM6S/I-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.488" (12.40mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.488" (12.40mm) |
Part Status Active | Length 0.701" (17.90mm) |
Core Type RM | Width 0.323" (8.20mm) |
Supplier Device Package RM 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 25 | 22,93000 Kč | 573,25 Kč |
| 50 | 20,26720 Kč | 1 013,36 Kč |
| 100 | 17,79370 Kč | 1 779,37 Kč |
| 250 | 14,79100 Kč | 3 697,75 Kč |
| 500 | 12,69834 Kč | 6 349,17 Kč |
| 1 000 | 12,57780 Kč | 12 577,80 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |





