



RM14/ILP-3C95 | |
|---|---|
DigiKey Part Number | 1779-1229-ND |
Manufacturer | |
Manufacturer Product Number | RM14/ILP-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.807" (20.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.807" (20.50mm) |
Part Status Active | Length 1.661" (42.20mm) |
Core Type RM | Width 0.748" (19.00mm) |
Supplier Device Package RM 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,38000 Kč | 204,38 Kč |
| 10 | 137,39600 Kč | 1 373,96 Kč |
| 40 | 104,52775 Kč | 4 181,11 Kč |
| 80 | 89,76463 Kč | 7 181,17 Kč |
| 120 | 88,57333 Kč | 10 628,80 Kč |
| Unit Price without VAT: | 204,38000 Kč |
|---|---|
| Unit Price with VAT: | 247,29980 Kč |



