
RM14/I-3C95 | |
|---|---|
DigiKey Part Number | 1779-1228-ND |
Manufacturer | |
Manufacturer Product Number | RM14/I-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 1.185" (30.10mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.185" (30.10mm) |
Part Status Active | Length 1.661" (42.20mm) |
Core Type RM | Width 0.748" (19.00mm) |
Supplier Device Package RM 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,20000 Kč | 224,20 Kč |
| 10 | 150,41000 Kč | 1 504,10 Kč |
| 40 | 114,13175 Kč | 4 565,27 Kč |
| 80 | 98,81338 Kč | 7 905,07 Kč |
| Unit Price without VAT: | 224,20000 Kč |
|---|---|
| Unit Price with VAT: | 271,28200 Kč |





