



RM12/I-3C95 | |
|---|---|
DigiKey Part Number | 1779-1226-ND |
Manufacturer | |
Manufacturer Product Number | RM12/I-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.965" (24.50mm) |
Part Status Active | Length 1.472" (37.40mm) |
Core Type RM | Width 0.634" (16.10mm) |
Supplier Device Package RM 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 103,52000 Kč | 1 035,20 Kč |
| 25 | 87,15840 Kč | 2 178,96 Kč |
| 50 | 75,79860 Kč | 3 789,93 Kč |
| 100 | 65,21350 Kč | 6 521,35 Kč |
| 300 | 62,88900 Kč | 18 866,70 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |




