Uncoated 3F4 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.969" (50.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ50/50-3F4

DigiKey Part Number
PQ50/50-3F4-ND
Manufacturer
Manufacturer Product Number
PQ50/50-3F4
Description
FERRITE CORE PQ 3F4 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F4 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.969" (50.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 50 x 50
Material
3F4
Diameter
-
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
822.0
Core Factor (ΣI/A) mm⁻¹
0.345
Effective Length (le) mm
113.0
Effective Area (Ae) mm²
328.0
Minimum Core Cross Section (Amin) mm²
314.0
Effective Magnetic Volume (Ve) mm³
37100.0
Finish
Uncoated
Height
1.969" (50.00mm)
Length
2.008" (51.00mm)
Width
1.260" (32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200137,11695 Kč27 423,39 Kč
Unit Price without VAT:137,11695 Kč
Unit Price with VAT:165,91151 Kč