
PQ50/35-3C95 | |
|---|---|
DigiKey Part Number | 1779-1218-ND |
Manufacturer | |
Manufacturer Product Number | PQ50/35-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 50 x 35 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.378" (35.00mm) | |
Length | 2.008" (51.00mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,44000 Kč | 352,44 Kč |
| 10 | 232,98400 Kč | 2 329,84 Kč |
| 25 | 193,07760 Kč | 4 826,94 Kč |
| 64 | 178,54563 Kč | 11 426,92 Kč |
| Unit Price without VAT: | 352,44000 Kč |
|---|---|
| Unit Price with VAT: | 426,45240 Kč |


