
PQ32/15-3C95 | |
|---|---|
DigiKey Part Number | 1779-1185-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/15-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.289" (32.75mm) Length 0.866" (22.00mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 15 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | 1.289" (32.75mm) | |
Width | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 Kč | 90,73 Kč |
| 10 | 61,99200 Kč | 619,92 Kč |
| 25 | 52,54920 Kč | 1 313,73 Kč |
| 50 | 45,99840 Kč | 2 299,92 Kč |
| 200 | 36,06920 Kč | 7 213,84 Kč |
| Unit Price without VAT: | 90,73000 Kč |
|---|---|
| Unit Price with VAT: | 109,78330 Kč |





