



PQ20/20-3F36 | |
|---|---|
DigiKey Part Number | 1779-1178-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/20-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.795" (20.20mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.795" (20.20mm) |
Part Status Active | Length 0.839" (21.30mm) |
Core Type PQ | Width 0.551" (14.00mm) |
Supplier Device Package PQ 20 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 37,74800 Kč | 377,48 Kč |
| 25 | 32,19240 Kč | 804,81 Kč |
| 50 | 28,35100 Kč | 1 417,55 Kč |
| 200 | 21,47075 Kč | 4 294,15 Kč |
| 400 | 18,89248 Kč | 7 556,99 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |






