
PLT32/20/3.2/R-3F36 | |
|---|---|
DigiKey Part Number | 1779-1153-ND |
Manufacturer | |
Manufacturer Product Number | PLT32/20/3.2/R-3F36 |
Description | FERRITE CORE PLT 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PLT Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.125" (3.18mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type PLT | Width 0.800" (20.32mm) |
Supplier Device Package PLT 32 x 20 x 3.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 25 | 31,37960 Kč | 784,49 Kč |
| 50 | 27,64600 Kč | 1 382,30 Kč |
| 100 | 24,18130 Kč | 2 418,13 Kč |
| 250 | 19,96656 Kč | 4 991,64 Kč |
| 512 | 18,29984 Kč | 9 369,52 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |



