
PLT25/18/2-3F36 | |
|---|---|
DigiKey Part Number | PLT25/18/2-3F36-ND |
Manufacturer | |
Manufacturer Product Number | PLT25/18/2-3F36 |
Description | FERRITE CORE PLT 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PLT Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 25 x 18 x 2 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 12,83503 Kč | 41 072,10 Kč |
| Unit Price without VAT: | 12,83503 Kč |
|---|---|
| Unit Price with VAT: | 15,53039 Kč |



