Uncoated 3F36 Ferrite Core PLT Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT14/5/1.5/S-3F36

DigiKey Part Number
1779-1141-ND
Manufacturer
Manufacturer Product Number
PLT14/5/1.5/S-3F36
Description
FERRITE CORE PLT 3F36
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core PLT Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PLT
Supplier Device Package
PLT 14 x 5 x 1.5
Material
3F36
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.059" (1.50mm)
Length
0.551" (14.00mm)
Width
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 439
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1015,91600 Kč159,16 Kč
2513,67400 Kč341,85 Kč
5012,13680 Kč606,84 Kč
10010,71530 Kč1 071,53 Kč
2508,99220 Kč2 248,05 Kč
5007,79320 Kč3 896,60 Kč
1 8006,53119 Kč11 756,14 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč