
PLT14/5/1.5/S-3C92 | |
|---|---|
DigiKey Part Number | PLT14/5/1.5/S-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PLT14/5/1.5/S-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | PLT 14 x 5 x 1.5 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.138" (3.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 6,08153 Kč | 54 733,77 Kč |
| Unit Price without VAT: | 6,08153 Kč |
|---|---|
| Unit Price with VAT: | 7,35865 Kč |


