



P26/16/I-3C91 | |
|---|---|
DigiKey Part Number | 1779-1129-ND |
Manufacturer | |
Manufacturer Product Number | P26/16/I-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 1.004" (25.50mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 26 x 16 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 1.004" (25.50mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 57,01360 Kč | 1 425,34 Kč |
| 50 | 49,87860 Kč | 2 493,93 Kč |
| 150 | 39,57560 Kč | 5 936,34 Kč |
| 300 | 37,54443 Kč | 11 263,33 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |














