



P26/16-3F3 | |
|---|---|
DigiKey Part Number | 1779-1468-ND |
Manufacturer | |
Manufacturer Product Number | P26/16-3F3 |
Description | FERRITE CORE P 4.6UH 3F3 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P (Pot Core) Type Length Width 1.007" (25.95mm) Diameter 0.634" (16.10mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 1470.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.4 |
Part Status Active | Effective Length (le) mm 37.6 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 93.9 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 77.4 |
Material 3F3 | Effective Magnetic Volume (Ve) mm³ 3530.0 |
Diameter 1.007" (25.95mm) | Finish Uncoated |
Inductance Factor (Al) 4.6 µH | Height 0.634" (16.10mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 90,83700 Kč | 908,37 Kč |
| 25 | 76,64280 Kč | 1 916,07 Kč |
| 50 | 66,78200 Kč | 3 339,10 Kč |
| 150 | 53,76607 Kč | 8 064,91 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |


