



P22/13/I-3F46 | |
|---|---|
DigiKey Part Number | 1779-1127-ND |
Manufacturer | |
Manufacturer Product Number | P22/13/I-3F46 |
Description | FERRITE CORE P 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 22 x 13 |
Manufacturer Ferroxcube | Material 3F46 |
Packaging Bulk | Diameter 0.866" (22.00mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 79,70800 Kč | 797,08 Kč |
| 25 | 67,37000 Kč | 1 684,25 Kč |
| 50 | 58,80700 Kč | 2 940,35 Kč |
| 100 | 50,84040 Kč | 5 084,04 Kč |
| 250 | 45,96212 Kč | 11 490,53 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |














