



P22/13/I-3C91 | |
|---|---|
DigiKey Part Number | 1779-1126-ND |
Manufacturer | |
Manufacturer Product Number | P22/13/I-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 22 x 13 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 0.866" (22.00mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 68,11800 Kč | 681,18 Kč |
| 25 | 57,70240 Kč | 1 442,56 Kč |
| 50 | 50,47920 Kč | 2 523,96 Kč |
| 100 | 43,75560 Kč | 4 375,56 Kč |
| 250 | 38,09792 Kč | 9 524,48 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |











