



P22/13-3C91 | |
|---|---|
DigiKey Part Number | 1779-1128-ND |
Manufacturer | |
Manufacturer Product Number | P22/13-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 22 x 13 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 0.866" (22.00mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 63,37200 Kč | 633,72 Kč |
| 25 | 53,72960 Kč | 1 343,24 Kč |
| 50 | 47,04820 Kč | 2 352,41 Kč |
| 100 | 40,82850 Kč | 4 082,85 Kč |
| 250 | 34,94824 Kč | 8 737,06 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |












