P14/8-3H3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18/11-3H3-A400/N

DigiKey Part Number
1779-P18/11-3H3-A400/N-ND
Manufacturer
Manufacturer Product Number
P18/11-3H3-A400/N
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3H3 Ferrite Core P Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P
Supplier Device Package
P 18 x 11
Material
3H3
Diameter
0.724" (18.40mm)
Inductance Factor (Al)
400 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
190.0
Core Factor (ΣI/A) mm⁻¹
0.597
Effective Length (le) mm
25.8
Effective Area (Ae) mm²
43.3
Minimum Core Cross Section (Amin) mm²
36.0
Effective Magnetic Volume (Ve) mm³
1120.0
Finish
Uncoated
Height
0.209" (5.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00046,48215 Kč92 964,30 Kč
Unit Price without VAT:46,48215 Kč
Unit Price with VAT:56,24340 Kč